Part Details for RD9M100E2S/AA by Amphenol Positronic
Overview of RD9M100E2S/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD9M100E2S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4299
|
Newark | D Sub Conn, Plug, 9Pos, Crimp, D Sub Connector Type:Standard, Gender:Plug, Product Range:Rd Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp, Connector Mounting:Cable Mount, Panel Mount Rohs Compliant: Yes |Positronic RD9M100E2S/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.7800 / $68.6400 | Buy Now |
DISTI #
4306-RD9M100E2S/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
15 In Stock |
|
$34.3213 / $43.8700 | Buy Now |
DISTI #
276-RD9M100E2S/AA
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9M CRIMP GF SS RoHS: Compliant | 74 |
|
$35.3400 / $43.8600 | Buy Now |
DISTI #
POSRD9M100E2S/AA
|
Heilind Electronics | D-Sub Connector 9 Position Pin (Male) | Americas - 25 in Stock |
|
$24.6624 / $62.8231 | Buy Now |
DISTI #
POSRD9M100E2S/AA
|
Interstate Connecting Components | D-Sub Connector 9 Position Pin (Male) | 75 |
|
$24.6624 / $62.8231 | Buy Now |
DISTI #
3933545
|
element14 Asia-Pacific | D SUB CONN, PLUG, 9POS, CRIMP RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$89.1830 | Buy Now |
DISTI #
3933545
|
Farnell | D SUB CONN, PLUG, 9POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$64.1489 / $88.7435 | Buy Now |
DISTI #
RD9M100E2S/AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |