-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4333
|
Newark | Rd9S1S500S/Aa-15 |Positronic RD9S1S500S/AA-15 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5600 / $108.0000 | Buy Now |
DISTI #
276-RD9S1S500S/AA-15
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 9P Crimp Stainless Steel, Passivated Shell RoHS RoHS: Compliant | 0 |
|
$42.0700 / $50.8200 | Order Now |
DISTI #
POSRD9S1S500S/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD9S1S500S/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD9S1S500S/AA-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD9S1S500S/AA-15
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for RD9S1S500S/AA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD9S1S500S/AA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEV09S365CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | RD9S1S500S/AA-15 vs DEV09S365CTLF |
1218289-6 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | RD9S1S500S/AA-15 vs 1218289-6 |
DEMW09S665TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | RD9S1S500S/AA-15 vs DEMW09S665TLF |
717DEH09S1BTNVFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | RD9S1S500S/AA-15 vs 717DEH09S1BTNVFM |
L177TSEH9SOL2RM8C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | RD9S1S500S/AA-15 vs L177TSEH9SOL2RM8C309 |
3-188444-2 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | RD9S1S500S/AA-15 vs 3-188444-2 |
73739-1BA109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | RD9S1S500S/AA-15 vs 73739-1BA109 |
DEMS09S3HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | RD9S1S500S/AA-15 vs DEMS09S3HTLF |
DEPW09S067MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | RD9S1S500S/AA-15 vs DEPW09S067MLF |
DES09S064GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | RD9S1S500S/AA-15 vs DES09S064GLF |