Part Details for RDAD-15PE1/M2.6(55) by Hirose Electric Co Ltd
Overview of RDAD-15PE1/M2.6(55) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDAD-15PE1/M2.6(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9068
|
Newark | Right Angle D-Subminiature Connectors |Hirose(Hrs) RDAD-15PE1/M2.6(55) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $9.4000 | Buy Now |
DISTI #
H122855-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
42 In Stock |
|
$5.7285 / $9.6200 | Buy Now |
DISTI #
RDAD-15PE1/M2.6(55
|
Avnet Americas | Connector D Subminiature Receptacle 15 Position DA Shell Size 2.74mm Solder Right Angle Through Hole - Trays (Alt: RDAD-15PE1/M2.6(55) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.8750 / $6.8150 | Buy Now |
DISTI #
798-RDAD-15PE1/M2655
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$5.7200 / $9.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$5.7400 | Buy Now |
DISTI #
HIRRDAD-15PE1/M2.6(55)
|
Heilind Electronics | 211-5196-1-55 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3700 / $9.2600 | Buy Now |
DISTI #
65131423
|
Verical | Conn D-Subminiature M 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2201 | Americas - 57 |
|
$5.9598 / $6.4740 | Buy Now |
|
Quest Components | 45 |
|
$6.9745 / $11.3100 | Buy Now | |
DISTI #
RDAD-15PE1/M2.6(55
|
Avnet Americas | Connector D Subminiature Receptacle 15 Position DA Shell Size 2.74mm Solder Right Angle Through Hole - Trays (Alt: RDAD-15PE1/M2.6(55) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.8750 / $6.8150 | Buy Now |
Part Details for RDAD-15PE1/M2.6(55)
RDAD-15PE1/M2.6(55) CAD Models
RDAD-15PE1/M2.6(55) Part Data Attributes:
|
RDAD-15PE1/M2.6(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDAD-15PE1/M2.6(55)
Hirose Electric Co Ltd
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, M2.6, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1800VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | M2.6 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |