There are no models available for this part yet.
Overview of RDBD-25P-LNA(55) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC618ALP3ETR | Analog Devices | Low Noise Amplifier, LNA | |
HMC618ALP3E | Analog Devices | Low Noise Amplifier, LNA | |
HMC566LP4E | Analog Devices | LNA, 29-36GHz |
Price & Stock for RDBD-25P-LNA(55) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK9089
|
Newark | Right Angle D-Subminiature Connectors |Hirose(Hrs) RDBD-25P-LNA(55) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $12.5200 | Buy Now | |
DISTI #
H122871-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
36 In Stock |
|
$7.1021 / $14.7700 | Buy Now | |
DISTI #
RDBD-25P-LNA(55)
|
Avnet Americas | Connector D-Subminiature Plug 25 Position DB Shell Size 2.77mm Solder Cup Right Angle Panel Mount/Through Hole 25 Terminal 1 Port - Trays (Alt: RDBD-25P-LNA(55)) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.8250 / $9.0770 | Buy Now | |
DISTI #
798-RDBD-25P-LNA55
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 94 |
|
$7.0900 / $12.3300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.6400 | Buy Now | ||
DISTI #
HIRRDBD-25P-LNA(55)
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.6406 / $10.4334 | Buy Now | ||
Onlinecomponents.com | Right Angle D-Subminiature Connectors RoHS: Compliant | 0 |
|
$7.0000 / $9.7800 | Buy Now | ||
Quest Components | D SUBMINIATURE CONNECTOR | 56 |
|
$9.1168 / $14.7840 | Buy Now | ||
DISTI #
000000000005535006
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$7.8300 / $10.4000 | Buy Now | |
DISTI #
C1S312300865039
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 13 |
|
$6.2800 / $10.3000 | Buy Now |
CAD Models for RDBD-25P-LNA(55) by Hirose Electric Co Ltd
Part Data Attributes for RDBD-25P-LNA(55) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|
Alternate Parts for RDBD-25P-LNA(55)
This table gives cross-reference parts and alternative options found for RDBD-25P-LNA(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDBD-25P-LNA(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDBD-25P-LNA | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | RDBD-25P-LNA(55) vs RDBD-25P-LNA |