There are no models available for this part yet.
Overview of RDBD-25PA(55) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16525PA | Renesas Electronics Corporation | 18 BIT REG. BUS TRANS. | |
74ALVCH162825PA | Renesas Electronics Corporation | 18 BIT BUFFER DRIVER | |
74ALVCH16825PA8 | Renesas Electronics Corporation | 18 BIT BUFER / DRIVER |
Price & Stock for RDBD-25PA(55) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RDBD-25PA(55)-ND
|
DigiKey | CONN D-SUB PLUG PNL MNT T/H R/A Min Qty: 36 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$9.1189 | Buy Now | |
DISTI #
RDBD-25PA(55)
|
Avnet Americas | Connector D-Subminiature Plug 25 Position DB Shell Size 2.77mm Solder Cup Right Angle Panel Mount/Through Hole 25 Terminal 1 Port - Trays (Alt: RDBD-25PA(55)) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-RDBD-25PA55
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 21 |
|
$7.3600 / $10.7400 | Buy Now | |
Quest Components | 28 |
|
$8.5600 / $12.8400 | Buy Now | |||
DISTI #
000000000005535007
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now |
CAD Models for RDBD-25PA(55) by Hirose Electric Co Ltd
Part Data Attributes for RDBD-25PA(55) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1
|
M2.5X0.45
|
Mounting Option 2
|
THREADED
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.157 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|