-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9095
|
Newark | Right Angle D-Subminiature Connectors |Hirose(Hrs) RDBD-25S-LNA(4-40)(55) Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $9.7000 | Buy Now |
DISTI #
H122879-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5 In Stock |
|
$5.6196 / $9.9400 | Buy Now |
DISTI #
RDBD-25S-LNA(4-40)
|
Avnet Americas | Connector D-Subminiature Receptacle 25 Position DB Shell Size 2.77mm Solder Cup Right Angle Panel Mount/Through Hole 25 Terminal 1 Port - Trays (Alt: RDBD-25S-LNA(4-40)) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.0625 / $7.0325 | Buy Now |
DISTI #
798-RDBD25SLNA44055
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$5.6100 / $9.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$5.9200 | Buy Now |
DISTI #
HIRRDBD-25S-LNA(4-40)(55)
|
Heilind Electronics | 211-0302-0-55 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5500 / $9.5500 | Buy Now |
DISTI #
71210729
|
Verical | RIGHT-ANGLE TYPE CONNECTORS RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 275 |
|
$9.5586 / $11.1695 | Buy Now |
|
Quest Components | 220 |
|
$7.5455 / $13.7190 | Buy Now | |
DISTI #
RDBD-25S-LNA(4-40)
|
Avnet Americas | Connector D-Subminiature Receptacle 25 Position DB Shell Size 2.77mm Solder Cup Right Angle Panel Mount/Through Hole 25 Terminal 1 Port - Trays (Alt: RDBD-25S-LNA(4-40)) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.0625 / $7.0325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDBD-25S-LNA(4-40)(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDBD-25S-LNA(4-40)(55)
Hirose Electric Co Ltd
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.494 inch | |
Body Depth | 0.516 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1800VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |