Part Details for RDBD-25SE-LNA(55) by Hirose Electric Co Ltd
Overview of RDBD-25SE-LNA(55) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for RDBD-25SE-LNA(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9101
|
Newark | Right Angle D-Subminiature Connectors |Hirose(Hrs) RDBD-25SE-LNA(55) Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 / $9.9000 | Buy Now |
DISTI #
H122877-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
16 In Stock |
|
$6.0329 / $10.1300 | Buy Now |
DISTI #
RDBD-25SE-LNA(55)
|
Avnet Americas | Connector D-Subminiature Receptacle 25 Position DB Shell Size 2.77mm Solder Cup Right Angle Panel Mount/Through Hole 25 Terminal 1 Port - Trays (Alt: RDBD-25SE-LNA(55)) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.1875 / $7.1775 | Buy Now |
DISTI #
798-RDBD-25SE-LNA55
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$5.7200 / $10.1200 | Order Now |
|
Future Electronics | 25 Position Right Angle Dsub RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$6.9600 / $7.3100 | Buy Now |
DISTI #
HIRRDBD-25SE-LNA(55)
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.8125 / $8.2500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $9.7500 | Buy Now |
DISTI #
000000000005535025
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$5.3600 / $6.5800 | Buy Now |
Part Details for RDBD-25SE-LNA(55)
RDBD-25SE-LNA(55) CAD Models
RDBD-25SE-LNA(55) Part Data Attributes
|
RDBD-25SE-LNA(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDBD-25SE-LNA(55)
Hirose Electric Co Ltd
D-sub connectors, Right angle, Through hole type; HRS No: 211-0333-3 55; No. of Positions: 25; Connector Type: Board mounting; Contact Gender: Female; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 3; Rated Voltage(VAC): 350; Mating/Unmating Cycles: 500; Operating Temperature Range (degrees C): -55 to 85; Generic Name: D-SUB; General Description: Receptacle; Right angle; Locking device with hexagonal mating locking base; PCB locking clip; MIL-C-24308
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |