Datasheets
RDC-630-L-3-R by: Data Device Corporation

Synchro or Resolver to Digital Converter, Hybrid,

Part Details for RDC-630-L-3-R by Data Device Corporation

Overview of RDC-630-L-3-R by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for RDC-630-L-3-R

RDC-630-L-3-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RDC-630-L-3-R Part Data Attributes

RDC-630-L-3-R Data Device Corporation
Buy Now Datasheet
Compare Parts:
RDC-630-L-3-R Data Device Corporation Synchro or Resolver to Digital Converter, Hybrid,
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Part Package Code MODULE
Package Description DIP,
Pin Count 27
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 11.8 V
Angular Accuracy-Max 21 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-XDMA-P27
Length 79.375 mm
Negative Supply Voltage-Max -16.5 V
Negative Supply Voltage-Min -11 V
Negative Supply Voltage-Nom -5 V
Number of Bits 10
Number of Functions 1
Number of Terminals 27
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 10.92 mm
Settling Time-Max 100 µs
Signal/Output Frequency 1000 Hz
Supply Current-Max 120 mA
Supply Voltage-Max 16.5 V
Supply Voltage-Min 11 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Form PIN/PEG
Terminal Pitch 5.08 mm
Terminal Position DUAL
Tracking Rate-Max 50 rps
Width 55.88 mm

Alternate Parts for RDC-630-L-3-R

This table gives cross-reference parts and alternative options found for RDC-630-L-3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDC-630-L-3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RDC-630-A-L-1-R SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, DMA27, 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 Data Device Corporation RDC-630-L-3-R vs RDC-630-A-L-1-R
RDC-630H-3-R SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, DIP27 Data Device Corporation RDC-630-L-3-R vs RDC-630H-3-R
RDC-630-H-3-R Synchro or Resolver to Digital Converter, Hybrid, Data Device Corporation RDC-630-L-3-R vs RDC-630-H-3-R
RDC-630A-L3R Synchro or Resolver to Digital Converter, Hybrid, 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 Data Device Corporation RDC-630-L-3-R vs RDC-630A-L3R
RDC-630A-L-1-R Synchro or Resolver to Digital Converter, Hybrid, 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 Data Device Corporation RDC-630-L-3-R vs RDC-630A-L-1-R
RDC-630-H-1-R Synchro or Resolver to Digital Converter, Hybrid, Data Device Corporation RDC-630-L-3-R vs RDC-630-H-1-R
RDC-630A-H-3-R SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, DIP27, 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 Data Device Corporation RDC-630-L-3-R vs RDC-630A-H-3-R
RDC-630-A-L-3-R SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, DIP27, 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 Data Device Corporation RDC-630-L-3-R vs RDC-630-A-L-3-R
Part Number Description Manufacturer Compare
RDC-630A-L3R Synchro or Resolver to Digital Converter, Hybrid, 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 Data Device Corporation RDC-630-L-3-R vs RDC-630A-L3R
RDC-630-A-L-3-R SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, DIP27, 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 Data Device Corporation RDC-630-L-3-R vs RDC-630-A-L-3-R
RDC-630A-L-1-R Synchro or Resolver to Digital Converter, Hybrid, 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 Data Device Corporation RDC-630-L-3-R vs RDC-630A-L-1-R
RDC-630-H-3-R Synchro or Resolver to Digital Converter, Hybrid, Data Device Corporation RDC-630-L-3-R vs RDC-630-H-3-R
RDC-630-L-1-R Synchro or Resolver to Digital Converter, Hybrid, Data Device Corporation RDC-630-L-3-R vs RDC-630-L-1-R
RDC-630-H-1-R Synchro or Resolver to Digital Converter, Hybrid, Data Device Corporation RDC-630-L-3-R vs RDC-630-H-1-R
RDC-630A-H-3-R SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, DIP27, 3.125 X 2.625 INCH, 0.430 INCH HEIGHT, MODULE-28/27 Data Device Corporation RDC-630-L-3-R vs RDC-630A-H-3-R
RDC-630H-3-R SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, DIP27 Data Device Corporation RDC-630-L-3-R vs RDC-630H-3-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDC-630-L-3-R by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDC-630-L-3-R by Data Device Corporation

  • Please alert me when RDC-630-L-3-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RDC-630-L-3-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDC-630-L-3-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RDC-630-L-3-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDC-630-L-3-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDC-630-L-3-R by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: