Filter Your Search
1 - 2 of 2 results
|
RDC-630-L-3-R
Data Device Corporation
|
Check for Price | Active | 5 V | 11.8 V | 1 kHz | 50 rps | 21 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -16.5 V | -11 V | -5 V | 1 | 100 µs | 120 mA | 16.5 V | 11 V | HYBRID | COMMERCIAL | R-XDMA-P27 | Not Qualified | 70 °C | 27 | UNSPECIFIED | DIP | DIP28,2.2,200 | RECTANGULAR | IN-LINE | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 10.92 mm | 79.375 mm | DATA DEVICE CORP | MODULE | DIP, | 27 | compliant | 8542.39.00.01 | |||
|
RDC-630L-3-R
Data Device Corporation
|
Check for Price | Active | 5 V | 11.8 V | 400 Hz | 21 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRE 5V SUPPLY | -5 V | 1 | HYBRID | COMMERCIAL | R-XDMA-P27 | Not Qualified | 70 °C | 27 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 10.92 mm | 79.375 mm | DATA DEVICE CORP | MODULE | DIP, | 27 | unknown |