Part Details for RDE7U3A472J4M1H03A by Murata Manufacturing Co Ltd
Overview of RDE7U3A472J4M1H03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDE7U3A472J4M1H03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RDE7U3A472J4M1H03ATB-ND
|
DigiKey | CAP Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5618 | Buy Now |
DISTI #
RDE7U3A472J4M1H03A
|
Avnet Americas | Cap Ceramic Monolithic 0.0047uF 1kVDC 5% Thru-Hole Ammo Pack - Ammo Pack (Alt: RDE7U3A472J4M1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$0.4468 | Buy Now |
DISTI #
81-RDE7U3A472J4M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.5030 / $0.5270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.4810 | Buy Now |
DISTI #
73506548
|
Verical | Cap Ceramic 0.0047uF 1000V U2J 5% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2303 | Americas - 1430 |
|
$0.4913 / $0.6450 | Buy Now |
DISTI #
C1S521302648229
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Bulk | 1430 |
|
$0.4060 / $0.6070 | Buy Now |
Part Details for RDE7U3A472J4M1H03A
RDE7U3A472J4M1H03A CAD Models
RDE7U3A472J4M1H03A Part Data Attributes
|
RDE7U3A472J4M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDE7U3A472J4M1H03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750ppm/Cel TC, 0.0047uF, 3016,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3016 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3016 | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for RDE7U3A472J4M1H03A
This table gives cross-reference parts and alternative options found for RDE7U3A472J4M1H03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDE7U3A472J4M1H03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCE7U3A472J4M1H03A | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -750ppm/Cel TC, 0.0047uF, 3016, | Murata Manufacturing Co Ltd | RDE7U3A472J4M1H03A vs RCE7U3A472J4M1H03A |