Part Details for RDEC71H106K3K1H03B by Murata Electronics Oy
Overview of RDEC71H106K3K1H03B by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDEC71H106K3K1H03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10% 50V 10uF X7S PluginP5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | 4 |
|
$0.6761 / $1.2871 | Buy Now |