-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 1.5UF 100V X7S RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDEC72A155K3P1H03B-ND
|
DigiKey | CAP CER 1.5UF 100V X7S RADIAL Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6225 | Buy Now |
DISTI #
RDEC72A155K3P1H03B
|
Avnet Americas | Cap Ceramic 1.5uF 100V X7S 10% Radial 2.5mm 125?C Bulk - Bulk (Alt: RDEC72A155K3P1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4213 | Buy Now |
DISTI #
81-RDEC72A155K3P1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.5260 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4740 | Buy Now |
DISTI #
RDEC72A155K3P1H03B
|
TME | Capacitor: ceramic, 1.5uF, 100V, X7S, ±10%, THT, 2.5mm Min Qty: 500 | 0 |
|
$0.3460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDEC72A155K3P1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDEC72A155K3P1H03B
Murata Manufacturing Co Ltd
CAP CER 1.5UF 100V X7S RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e2 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2216 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for RDEC72A155K3P1H03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDEC72A155K3P1H03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDEC72A155K3M1H03A | CAP CER 1.5UF 100V X7S RADIAL | Murata Manufacturing Co Ltd | RDEC72A155K3P1H03B vs RDEC72A155K3M1H03A |
RDEC72A155K3K1H03B | CAP CER 1.5UF 100V X7S RADIAL | Murata Manufacturing Co Ltd | RDEC72A155K3P1H03B vs RDEC72A155K3K1H03B |