-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 2.2UF 100V X7S RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDEC72A225K3S1H03A-ND
|
DigiKey | CAP CER 2.2UF 100V X7S RADIAL Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3809 | Buy Now |
DISTI #
RDEC72A225K3S1H03A
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7S 10% Radial 2.5mm 125?C Ammo Pack - Ammo Pack (Alt: RDEC72A225K3S1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$0.2827 | Buy Now |
DISTI #
81-RDEC72A225K3S1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.3450 / $0.3630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.3190 | Buy Now |
DISTI #
67037424
|
Verical | Cap Ceramic 2.2uF 100V X7S 10% Radial 2.5mm 125°C Ammo RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 700 |
|
$0.3712 / $0.4325 | Buy Now |
DISTI #
C1S521301822532
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Bulk | 700 |
|
$0.2970 / $0.4270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDEC72A225K3S1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDEC72A225K3S1H03A
Murata Manufacturing Co Ltd
CAP CER 2.2UF 100V X7S RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e2 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2216 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for RDEC72A225K3S1H03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDEC72A225K3S1H03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDEC72A225K3M1H03A | CAP CER 2.2UF 100V X7S RADIAL | Murata Manufacturing Co Ltd | RDEC72A225K3S1H03A vs RDEC72A225K3M1H03A |