Part Details for RDED-9SA-LNA(55) by Hirose Electric Co Ltd
Overview of RDED-9SA-LNA(55) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDED-9SA-LNA(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122902-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1 In Stock |
|
$8.1300 | Buy Now |
DISTI #
RDED-9SA-LNA(55)
|
Avnet Americas | Connector D-Subminiature Receptacle 9 Position DE Shell Size 2.74mm Solder Right Angle Panel Mount/Through Hole Tray - Trays (Alt: RDED-9SA-LNA(55)) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-RDED-9SA-LNA55
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 51 |
|
$5.9348 / $9.6240 | Buy Now |
Part Details for RDED-9SA-LNA(55)
RDED-9SA-LNA(55) CAD Models
RDED-9SA-LNA(55) Part Data Attributes
|
RDED-9SA-LNA(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDED-9SA-LNA(55)
Hirose Electric Co Ltd
D-sub connectors, Right angle, Through hole type; HRS No: 211-0409-3 55; No. of Positions: 9; Connector Type: Board mounting; Contact Gender: Female; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 3; Rated Voltage(VAC): 350; Mating/Unmating Cycles: 500; Operating Temperature Range (degrees C): -55 to 85; Generic Name: D-SUB; General Description: Receptacle; Right angle; Locking device with hexagonal mating locking base; Through hole dia.:3.2mm; MIL-C-24308
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |