-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.033uF, 2212,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RDED72E333K2K1H03B-ND
|
DigiKey | CAP Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2924 | Buy Now |
DISTI #
RDED72E333K2K1H03B
|
Avnet Americas | Cap Ceramic Monolithic 0.033uF 250VDC 10% Thru-Hole Bulk - Bulk (Alt: RDED72E333K2K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2122 / $0.2480 | Buy Now |
DISTI #
81-RDED72E333K2K1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.1960 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1992 | Buy Now |
DISTI #
RDED72E333K2K1H03B
|
Avnet Americas | Cap Ceramic Monolithic 0.033uF 250VDC 10% Thru-Hole Bulk - Bulk (Alt: RDED72E333K2K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2122 / $0.2480 | Buy Now |
DISTI #
RDED72E333K2K1H03B
|
TME | Capacitor: ceramic, 33nF, 250V, X7T, ±10%, THT, 5mm Min Qty: 500 | 0 |
|
$0.0970 | RFQ |
DISTI #
3001742
|
Farnell | CAP, 0.033UF, 250V, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.2885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDED72E333K2K1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDED72E333K2K1H03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.033uF, 2212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2212 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |