-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.47uF, 3018,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RDED72E474K5E1H03ATB-ND
|
DigiKey | CAP Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9157 | Buy Now |
DISTI #
RDED72E474K5E1H03A
|
Avnet Americas | Cap Ceramic Monolithic 0.47uF 250VDC 10% Thru-Hole Ammo Pack - Ammo Pack (Alt: RDED72E474K5E1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$0.9779 / $1.0795 | Buy Now |
DISTI #
81-RDED72E474K5E1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
$0.8010 / $0.8970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.8470 | Buy Now |
DISTI #
RDED72E474K5E1H03A
|
Avnet Americas | Cap Ceramic Monolithic 0.47uF 250VDC 10% Thru-Hole Ammo Pack - Ammo Pack (Alt: RDED72E474K5E1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$0.9779 / $1.0795 | Buy Now |
DISTI #
RDED72E474K5E1H03A
|
Avnet Americas | Cap Ceramic Monolithic 0.47uF 250VDC 10% Thru-Hole Ammo Pack - Ammo Pack (Alt: RDED72E474K5E1H03A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$0.9779 / $1.0795 | Buy Now |
DISTI #
3001749
|
Farnell | CAP, 0.47UF, 250V, MLCC, RADIAL RoHS: Compliant Min Qty: 1500 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.8941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDED72E474K5E1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDED72E474K5E1H03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.47uF, 3018,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 3018 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 7.5 mm |