-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22ppm/Cel TC, 1uF, 3018,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RDED72W105MUB1H03B-ND
|
DigiKey | LEADED MLCC FOR GENERAL PURPOSE Min Qty: 200 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2957 | Buy Now |
DISTI #
RDED72W105MUB1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 450 V, ± 20%, X7T, Radial Leaded - Bulk (Alt: RDED72W105MUB1H03B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7108 / $2.0000 | Buy Now |
DISTI #
81-RDED72W105MUB1H3B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 149 |
|
$1.5500 / $3.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.5500 / $1.6600 | Buy Now |
DISTI #
73506132
|
Verical | Cap Ceramic 1uF 450V X7T 20% Radial 5mm 125°C Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2306 | Americas - 200 |
|
$1.8125 / $2.3375 | Buy Now |
DISTI #
RDED72W105MUB1H03B
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 450 V, ± 20%, X7T, Radial Leaded - Bulk (Alt: RDED72W105MUB1H03B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7108 / $2.0000 | Buy Now |
DISTI #
RDED72W105MUB1H03B
|
TME | Capacitor: ceramic, 1uF, 450V, X7T, ±20%, THT, 5mm Min Qty: 200 | 0 |
|
$1.0000 | RFQ |
DISTI #
3001784
|
Farnell | CAP, 1UF, 450V, MLCC, RADIAL RoHS: Compliant Min Qty: 200 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$2.2543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDED72W105MUB1H03B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDED72W105MUB1H03B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22ppm/Cel TC, 1uF, 3018,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 7.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 3018 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 12.5 mm |