Part Details for RDEF-9PE-LNA(50) by Hirose Electric Co Ltd
Overview of RDEF-9PE-LNA(50) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC618ALP3ETR | Analog Devices | Low Noise Amplifier, LNA | |
HMC618ALP3E | Analog Devices | Low Noise Amplifier, LNA | |
HMC566LP4E | Analog Devices | LNA, 29-36GHz |
Price & Stock for RDEF-9PE-LNA(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9155
|
Newark | Right Angle D-Subminiature Connectors With Ferrite Core |Hirose(Hrs) RDEF-9PE-LNA(50) RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $10.3400 | Buy Now |
DISTI #
RDEF-9PE-LNA(50)
|
Avnet Americas | Connector D-Subminiature Plug 9 Position DE Shell Size 2.74mm Solder Right Angle Panel Mount/Through Hole 9 Terminal 1 Port - Trays (Alt: RDEF-9PE-LNA(50)) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for RDEF-9PE-LNA(50)
RDEF-9PE-LNA(50) CAD Models
RDEF-9PE-LNA(50) Part Data Attributes
|
RDEF-9PE-LNA(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDEF-9PE-LNA(50)
Hirose Electric Co Ltd
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, M2.6x0.45
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1700VAC V | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |