Capacitors
RDER71H334K1K1H03B
Murata Manufacturing Co Ltd
Description: CAP CER 0.33UF 50V X7R RADIAL

Overview of RDER71H334K1K1H03B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for RDER71H334K1K1H03B by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 94AC9290
Newark Cap, 0.33Uf, 50V, Mlcc, Radial, Capacitance:0.33µf, Voltage Rating:50V, Product Range:Rde Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Operating Temperature Rohs Compliant: Yes |Murata RDER71H334K1K1H03B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 339
  • 1 $0.5510
  • 10 $0.3720
  • 25 $0.3130
  • 50 $0.2550
  • 100 $0.1960
$0.1960 / $0.5510 Buy Now
DISTI # 490-8842-ND
DigiKey CAP CER 0.33UF 50V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk 805
In Stock
  • 1 $0.6200
  • 10 $0.3710
  • 50 $0.2728
  • 100 $0.2421
  • 500 $0.1901
  • 1,000 $0.1738
  • 2,500 $0.1566
  • 5,000 $0.1461
$0.1461 / $0.6200 Buy Now
DISTI # RDER71H334K1K1H03B
Avnet Americas Cap Ceramic 0.33uF 50V X7R 10% Radial 5mm 125°C Bulk - Bulk (Alt: RDER71H334K1K1H03B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $0.1308
$0.1308 Buy Now
DISTI # 81-RDER71H334K1K1H3B
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded .33UF 50V 10% 5.0MM RoHS: Compliant 896
  • 1 $0.5300
  • 10 $0.3580
  • 100 $0.1780
  • 1,000 $0.1500
  • 2,500 $0.1400
  • 10,000 $0.1310
$0.1310 / $0.5300 Buy Now
Future Electronics RDER Series 4.5 x 3.15 x 5 mm 0.33 uF 50 V ±10% X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 500 $0.1360
  • 1,500 $0.1310
  • 2,500 $0.1290
  • 10,000 $0.1240
  • 15,000 $0.1210
$0.1210 / $0.1360 Buy Now
DISTI # RDER71H334K1K1H03B
TTI Multilayer Ceramic Capacitors MLCC - Leaded .33UF 50V 10% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk Americas - 0
  • 500 $0.1390
  • 1,000 $0.1360
  • 1,500 $0.1330
  • 2,500 $0.1310
  • 5,000 $0.1280
  • 10,000 $0.1240
  • 15,000 $0.1220
$0.1220 / $0.1390 Buy Now
DISTI # RDER71H334K1K1H03B
TME Capacitor: ceramic, 330nF, 50V, X7R, ±10%, THT, 5mm Min Qty: 500 0
  • 500 $0.0790
$0.0790 RFQ
DISTI # C1S521301749734
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 500
  • 500 $0.1333
$0.1333 Buy Now
DISTI # C1S521301697316
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes Container: Bulk 161
  • 5 $0.3190
  • 50 $0.1770
  • 100 $0.1570
$0.1570 / $0.3190 Buy Now

CAD Models for RDER71H334K1K1H03B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RDER71H334K1K1H03B by Murata Manufacturing Co Ltd

RDER71H334K1K1H03B
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.15 mm
JESD-609 Code
e2
Length
4.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. RDER71H334K1K1H03B
    Murata Manufacturing Co Ltd
    CAP CER 0.33UF 50V X7R RADIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDER71H334K1K1H03B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDER71H334K1K1H03B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RDER71H334K1K1H03B would you like to use for your alert(s)?
  • Please alert me when RDER71H334K1K1H03B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDER71H334K1K1H03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDER71H334K1K1H03B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDER71H334K1K1H03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDER71H334K1K1H03B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDER71H334K1K1H03B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: