-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.022UF 100V X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9210-1-ND
|
DigiKey | CAP CER 0.022UF 100V X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1550 In Stock |
|
$0.1047 / $0.4700 | Buy Now |
DISTI #
RDER72A223K0M1H03A
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 10% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: RDER72A223K0M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1204 / $0.1329 | Buy Now |
DISTI #
81-RDER72A223K0M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 33 |
|
$0.0940 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1043 | Buy Now |
DISTI #
77350541
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 303 Package Multiple: 1 | Americas - 4000 |
|
$0.2314 | Buy Now |
DISTI #
RDER72A223K0M1H03A
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 10% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: RDER72A223K0M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1204 / $0.1329 | Buy Now |
DISTI #
RDER72A223K0M1H03A
|
TME | Capacitor: ceramic, 22nF, 100V, X7R, ±10%, THT, 5mm Min Qty: 1 | 4000 |
|
$0.1092 / $0.3912 | Buy Now |
DISTI #
RDER72A223K0M1H03A
|
Avnet Abacus | Cap Ceramic 0.022uF 100V X7R 10% Radial 5mm 125�C Ammo Pack (Alt: RDER72A223K0M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDER72A223K0M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER72A223K0M1H03A
Murata Manufacturing Co Ltd
CAP CER 0.022UF 100V X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1610 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1610 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |