Part Details for RDER73A103K3M1H03A by Murata Manufacturing Co Ltd
Overview of RDER73A103K3M1H03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RDER73A103K3M1H03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9273-1-ND
|
DigiKey | CAP CER 10000PF 1KV X7R RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
61839 In Stock |
|
$0.6030 / $1.8000 | Buy Now |
DISTI #
RDER73A103K3M1H03A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: RDER73A103K3M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7072 / $0.7806 | Buy Now |
DISTI #
81-RDER73A103K3M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 1kVDC 10% SUGGESTED ALT RDER73A103K2M1H03A RoHS: Compliant | 0 |
|
$0.5910 / $1.6700 | Order Now |
DISTI #
V72:2272_07292646
|
Arrow Electronics | Cap Ceramic 0.01uF 1000V X7R 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2127 Container: Cut Strips | Americas - 756 |
|
$0.6164 / $1.0083 | Buy Now |
|
Future Electronics | RDER Series 5.5 x 4 x 7.5 mm 10000 pF ±10 % X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000Ammo Pack |
|
$0.5400 / $0.5800 | Buy Now |
|
Future Electronics | RDER Series 5.5 x 4 x 7.5 mm 10000 pF ±10 % X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.5950 | Buy Now |
|
Quest Components | 24 |
|
$0.9465 / $1.5775 | Buy Now | |
DISTI #
RDER73A103K3M1H03A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 1 V, ± 10%, X7R, Radial Leaded - Ammo Pack (Alt: RDER73A103K3M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7072 / $0.7806 | Buy Now |
DISTI #
SMC-RDER73A103K3M1H03A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 768 |
|
RFQ | |
DISTI #
RDER73A103K3M1H03A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 1 V, � 10%, X7R, Radial Leaded (Alt: RDER73A103K3M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for RDER73A103K3M1H03A
RDER73A103K3M1H03A CAD Models
RDER73A103K3M1H03A Part Data Attributes:
|
RDER73A103K3M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDER73A103K3M1H03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |