Part Details for RDF14S331J by Akahane Electronics Ind Corp
Overview of RDF14S331J by Akahane Electronics Ind Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDF14S331J
RDF14S331J CAD Models
RDF14S331J Part Data Attributes
|
RDF14S331J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RDF14S331J
Akahane Electronics Ind Corp
RES,AXIAL,CARBON FILM,330 OHMS,300WV,5% +/-TOL,-350,350PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
Construction | Flameproof | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Manufacturer Series | RDF14 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RDF | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RDF14S331J
This table gives cross-reference parts and alternative options found for RDF14S331J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDF14S331J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDF14TU331J | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | Akahane Electronics Ind Corp | RDF14S331J vs RDF14TU331J |
RD14S331J | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | Akahane Electronics Ind Corp | RDF14S331J vs RD14S331J |
RD14TU331J | Fixed Resistor, Carbon Film, 0.25W, 330ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | Akahane Electronics Ind Corp | RDF14S331J vs RD14TU331J |