There are no models available for this part yet.
Overview of RDF400J-4 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RDF400J-4 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RDF400J-4-ND
|
DigiKey | SWITCH 600V 400A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,878.0700 | Buy Now | |
DISTI #
71462295
|
RS | Fused Disconnect Switch, 400A, 4 Pole, Class J, UL98 | Bussmann by Eaton RDF400J-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,761.5100 / $2,906.8500 | RFQ | |
DISTI #
000000000005110340
|
Sager | Control Switches Switch 400A J 4P UL98 | 0 |
|
Buy Now |