Part Details for RDF60J-2-COMP by Eaton Bussmann
Overview of RDF60J-2-COMP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDF60J-2-COMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9686
|
Newark | Switch 60A J 2P Ul98 Comp |Eaton Bussmann RDF60J-2-COMP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.9500 / $442.0600 | Buy Now |
DISTI #
RDF60J-2-COMP-ND
|
DigiKey | SWITCH 600V 60A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$422.9800 | Buy Now |
DISTI #
71462324
|
RS | Fused Disconnect Switch, 60A, 2 Pole, Class J, U98 | Bussmann by Eaton RDF60J-2-COMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$362.5500 / $402.8300 | RFQ |
DISTI #
000000000005110345
|
Sager | Control Switches 60A Switch 2Pole UL98 Min Qty: 1 | 0 |
|
$290.8300 / $323.1400 | Buy Now |