Part Details for RDS5-8S-1011-RA-508-D-67 by CUI Devices
Overview of RDS5-8S-1011-RA-508-D-67 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS5-8S-1011-RA-508-D-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS5-8S-1011-RA-508-D-67-ND
|
DigiKey | SWITCH ROTARY DIP SPST 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
500 In Stock |
|
$1.2825 / $2.5400 | Buy Now |
DISTI #
179-S58S1011RA508D67
|
Mouser Electronics | DIP Switches / SIP Switches 8 Position Through Hole 5.08 mm Pitch IP67 Right Angle Flush Arrow Actuator RoHS: Compliant | 400 |
|
$1.2800 / $2.5300 | Buy Now |
DISTI #
V99:2348_28377560
|
Arrow Electronics | Switch DIP N.O./N.C. SP8T 8 Recessed Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 | Americas - 100 |
|
$1.3160 / $1.7550 | Buy Now |
DISTI #
69237513
|
Verical | Switch DIP N.O./N.C. SP8T 8 Recessed Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 5 Package Multiple: 1 Date Code: 2326 | Americas - 100 |
|
$1.3160 / $1.7550 | Buy Now |
Part Details for RDS5-8S-1011-RA-508-D-67
RDS5-8S-1011-RA-508-D-67 CAD Models
RDS5-8S-1011-RA-508-D-67 Part Data Attributes:
|
RDS5-8S-1011-RA-508-D-67
CUI Devices
Buy Now
|
Compare Parts:
RDS5-8S-1011-RA-508-D-67
CUI Devices
|
Samacsys Manufacturer | CUI Devices |