| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX675ESA+ | Maxim Integrated Products | $8.5527 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | REF02BU/2K5 vs MAX675ESA+ |
| REF02BU-TR | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8 | REF02BU/2K5 vs REF02BU-TR |
| MAX675ESA-G107-T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8 | REF02BU/2K5 vs MAX675ESA-G107-T |
| MAX675ESA-G107-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8 | REF02BU/2K5 vs MAX675ESA-G107-T |
| MAX675CSA-G107-T | Maxim Integrated Products | Check for Price | Voltage Reference | REF02BU/2K5 vs MAX675CSA-G107-T |
| MAX675ESA+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | REF02BU/2K5 vs MAX675ESA+T |
| REF02BUG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | REF02BU/2K5 vs REF02BUG4 |
| MAX675CSA+G107 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | REF02BU/2K5 vs MAX675CSA+G107 |
| MAX675CSA-G107 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8 | REF02BU/2K5 vs MAX675CSA-G107 |
| MAX675CSA+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | REF02BU/2K5 vs MAX675CSA+T |
Part Details for REF02BU/2K5 by Texas Instruments
Results Overview of REF02BU/2K5 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF02BU/2K5 Information
REF02BU/2K5 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF02BU/2K5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-REF02BU/2K5
|
Mouser Electronics | Voltage References +5V Precision Voltag e Reference A 595-R A 595-REF02BU RoHS: Compliant | 0 |
|
$3.7900 / $6.7500 | Order Now |
|
DISTI #
REF02BU/2K5
|
TME | IC: voltage reference source, 5V, ±0.2%, SO8, reel,tape, 21mA Min Qty: 1 | 0 |
|
$6.0200 / $7.7400 | RFQ |
|
|
Chip Stock | Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85 | 6830 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SERIES 5V 8SOIC | 6560 |
|
$9.0607 / $13.5910 | Buy Now |
US Tariff Estimator: REF02BU/2K5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF02BU/2K5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF02BU/2K5 Part Data Attributes
|
|
REF02BU/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF02BU/2K5
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Can Be Externally Adjusted Over A +/-6 Percent Range | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 8 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.01 V | |
| Output Voltage-Min | 4.99 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.13% | |
| Width | 3.9 Mm |
Alternate Parts for REF02BU/2K5
This table gives cross-reference parts and alternative options found for REF02BU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02BU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF02BU/2K5 Frequently Asked Questions (FAQ)
-
The recommended input voltage range for the REF02BU/2K5 is 4.5V to 36V.
-
To ensure stability and accuracy, it's recommended to decouple the input voltage with a 1uF capacitor, and use a 10uF capacitor on the output pin to filter out noise.
-
The typical output impedance of the REF02BU/2K5 is around 0.2 ohms.
-
The REF02BU/2K5 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliability.
-
The output voltage tolerance of the REF02BU/2K5 is typically ±0.05% at 25°C, but it can be calculated using the formula: Output Voltage Tolerance = (Output Voltage x Temperature Coefficient) + (Output Voltage x Initial Tolerance)