| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF102AU/2K5 | Texas Instruments | $3.0864 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102AUG4 vs REF102AU/2K5 |
| REF102AU | Texas Instruments | $3.3573 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102AUG4 vs REF102AU |
| REF102AU/2K5G4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102AUG4 vs REF102AU/2K5G4 |
| REF102AU | Burr-Brown Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102AUG4 vs REF102AU |
Part Details for REF102AUG4 by Texas Instruments
Results Overview of REF102AUG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF102AUG4 Information
REF102AUG4 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF102AUG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REF102AUG4-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 75 Container: Tube |
0 Tube |
|
$5.3092 | Buy Now |
|
|
Chip Stock | IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC | 49300 |
|
RFQ | |
|
|
Vyrian | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | 3341 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SERIES 10V 8SOIC | 9310 |
|
$4.4728 / $5.7455 | Buy Now |
US Tariff Estimator: REF102AUG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF102AUG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF102AUG4 Part Data Attributes
|
|
REF102AUG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF102AUG4
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 11.4 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 10.01 V | |
| Output Voltage-Min | 9.99 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 11.4 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 3.9 Mm |
Alternate Parts for REF102AUG4
This table gives cross-reference parts and alternative options found for REF102AUG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102AUG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF102AUG4 Frequently Asked Questions (FAQ)
-
The recommended output capacitor value is 10uF to 22uF, but it can be adjusted based on the specific application and noise requirements.
-
To ensure stability and accuracy, it's essential to follow proper PCB layout and thermal management practices, such as keeping the device away from heat sources and using a thermally conductive pad.
-
While the REF102AUG4 is rated for operation up to 125°C, it's essential to consider the device's thermal limitations and potential degradation of accuracy and stability at high temperatures.
-
To minimize noise and ripple, use a low-ESR output capacitor, keep the device away from noise sources, and consider adding a noise-reducing filter or regulator if necessary.
-
Yes, the REF102AUG4 is suitable for use as a reference for ADCs or DACs, but ensure the reference voltage is within the converter's specified range and that the REF102AUG4 is properly decoupled and filtered.