| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADR3425ARJZ-R2 | Analog Devices Inc | $3.8931 | Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6 | REF3225AIDBVT vs ADR3425ARJZ-R2 |
| REF3225AIDBVR | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6 | REF3225AIDBVT vs REF3225AIDBVR |
| V62/07602-02XE | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6 | REF3225AIDBVT vs V62/07602-02XE |
| REF3225AIDBVRG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6 | REF3225AIDBVT vs REF3225AIDBVRG4 |
| REF3225AIDBVTG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6 | REF3225AIDBVT vs REF3225AIDBVTG4 |
| REF3225AMDBVREP | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6 | REF3225AIDBVT vs REF3225AMDBVREP |
Part Details for REF3225AIDBVT by Texas Instruments
Results Overview of REF3225AIDBVT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF3225AIDBVT Information
REF3225AIDBVT by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| REF3225AIDBVT | Texas Instruments | 2.5V 4ppm/Degrees C, 100uA SOT23-6 Series (Bandgap) Voltage Reference 6-SOT-23 -40 to 125 | |
| REF3225AIDBVTG4 | Texas Instruments | 2.5V 4ppm/Degrees C, 100uA SOT23-6 Series (Bandgap) Voltage Reference 6-SOT-23 -40 to 125 |
Price & Stock for REF3225AIDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18227-2-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-6 Min Qty: 250 Container: Tape & Reel |
1690 Tape & Reel |
|
$4.3183 / $4.6383 | Buy Now |
|
DISTI #
595-REF3225AIDBVT
|
Mouser Electronics | Voltage References 2.5V 4ppm/DegC 100uA SOT23-6 Series A 59 A 595-REF3425IDBVR RoHS: Compliant | 935 |
|
$4.4600 / $7.6700 | Buy Now |
|
|
Bristol Electronics | V-Ref Fixed 2.5V 10mA 6-Pin SOT-23 T/R | 400 |
|
RFQ | |
|
|
Bristol Electronics | V-Ref Fixed 2.5V 10mA 6-Pin SOT-23 T/R Min Qty: 1 | 22 |
|
$3.5340 / $7.0680 | Buy Now |
|
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, CMOS, PDSO6 | 17 |
|
$4.6500 / $9.3000 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Adjustable Step-Down Buck 1 OUT 600mV - 5.5V 3A 16-QFN T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 18 |
|
$3.0100 / $3.7600 | Buy Now |
|
DISTI #
REF3225AIDBVT
|
TME | IC: voltage reference source, 2.5V, ±0.2%, SOT23-6, reel,tape Min Qty: 1 | 0 |
|
$4.2900 / $7.0400 | RFQ |
|
|
ComSIT USA | 4 PPM PER DEGREE CELSIUS, 100 MICRO AMP, SOT23-6 SERIES VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | 2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 | 23500 |
|
RFQ |
US Tariff Estimator: REF3225AIDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF3225AIDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF3225AIDBVT Part Data Attributes
|
|
REF3225AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3225AIDBVT
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.55 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 2.505 V | |
| Output Voltage-Min | 2.495 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.55 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 20 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.2% | |
| Width | 1.6 Mm |
Alternate Parts for REF3225AIDBVT
This table gives cross-reference parts and alternative options found for REF3225AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3225AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF3225AIDBVT Frequently Asked Questions (FAQ)
-
A good PCB layout for the REF3225AIDBVT involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and crosstalk.
-
To ensure proper bypassing, place a 10uF ceramic capacitor between the VIN pin and the GND pin, and a 100nF ceramic capacitor between the VOUT pin and the GND pin. This will help filter out high-frequency noise and ensure stable output voltage.
-
The REF3225AIDBVT can deliver up to 50mA of output current, making it suitable for a wide range of applications. However, it's recommended to limit the output current to 30mA or less to ensure optimal performance and minimize power dissipation.
-
The output voltage of the REF3225AIDBVT can be adjusted by connecting a resistive divider network between the VOUT pin and the ADJ pin. The output voltage can be calculated using the formula: VOUT = 2.5V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The REF3225AIDBVT has a thermal shutdown temperature of 150°C. If the device temperature exceeds this threshold, it will shut down to prevent damage. The device will automatically restart when the temperature drops below 140°C.