-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-REF3433TIDBVRCT-ND
|
DigiKey | IC VREF SERIES 3.3V 0.05% SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5038 In Stock |
|
$1.1714 / $2.5700 | Buy Now |
DISTI #
595-REF3433TIDBVR
|
Mouser Electronics | Voltage References 3.3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 RoHS: Compliant | 8792 |
|
$1.1400 / $2.5400 | Buy Now |
|
LCSC | 3.3V 0.05% 3.8V12V 10mA Fixed SOT-23-6 Voltage Reference ROHS | 17 |
|
$1.3212 / $1.5593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF3433TIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3433TIDBVR
Texas Instruments
3.3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.35 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 3.30165 V | |
Output Voltage-Min | 3.29835 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for REF3433TIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3433TIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF3433MDBVTEP | Enhanced product, 3.3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -55 to 125 | Texas Instruments | REF3433TIDBVR vs REF3433MDBVTEP |
REF3433QDBVRQ1 | Automotive, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | REF3433TIDBVR vs REF3433QDBVRQ1 |
V62/18622-04XE | Enhanced product, 3.3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -55 to 125 | Texas Instruments | REF3433TIDBVR vs V62/18622-04XE |