Part Details for REG102NA-2.5/3K by Texas Instruments
Overview of REG102NA-2.5/3K by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REG102NA-2.5/3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.27 V DROPOUT, PDSO5 | 111538 |
|
$0.7350 / $1.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 2.5V 0.25A SOT23-5 | 28000 |
|
RFQ |
Part Details for REG102NA-2.5/3K
REG102NA-2.5/3K CAD Models
REG102NA-2.5/3K Part Data Attributes:
|
REG102NA-2.5/3K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG102NA-2.5/3K
Texas Instruments
2.5V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.77 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.07% | |
Load Regulation-Max | 0.07% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.57 V | |
Output Voltage1-Min | 2.43 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.3% | |
Width | 1.6 mm |
Alternate Parts for REG102NA-2.5/3K
This table gives cross-reference parts and alternative options found for REG102NA-2.5/3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG102NA-2.5/3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG102NA-2.5/250 | 250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 | Texas Instruments | REG102NA-2.5/3K vs REG102NA-2.5/250 |
REG102NA-2.5/250G4 | 250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 | Texas Instruments | REG102NA-2.5/3K vs REG102NA-2.5/250G4 |
REG102NA-2.5/3KG4 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | REG102NA-2.5/3K vs REG102NA-2.5/3KG4 |