Part Details for REG103GA-2.5/2K5G4 by Texas Instruments
Overview of REG103GA-2.5/2K5G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REG103GA-2.5/2K5G4
REG103GA-2.5/2K5G4 CAD Models
REG103GA-2.5/2K5G4 Part Data Attributes:
|
REG103GA-2.5/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG103GA-2.5/2K5G4
Texas Instruments
2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223-5 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0875% | |
Load Regulation-Max | 0.0875% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.8% | |
Width | 3.5 mm |
Alternate Parts for REG103GA-2.5/2K5G4
This table gives cross-reference parts and alternative options found for REG103GA-2.5/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG103GA-2.5/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG103GA-2.5/2K5 | 500mA, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85 | Texas Instruments | REG103GA-2.5/2K5G4 vs REG103GA-2.5/2K5 |
REG103GA-2.5G4 | 500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85 | Texas Instruments | REG103GA-2.5/2K5G4 vs REG103GA-2.5G4 |