-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG104GA-3.3/2K5 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 -40 to 85 | |
REG104GA-5 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 | |
REG104GA-2.5/2K5 | Texas Instruments | 1A, Low-Noise, Low Dropout Regulator 6-SOT-223 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-REG104GA-A/2K5CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5211 In Stock |
|
$3.7530 / $7.1900 | Buy Now |
DISTI #
2156-REG104GA-A/2K5-296-ND
|
DigiKey | REG104 - 1A, LOW-NOISE, LOW DROP Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
349 In Stock |
|
$3.9300 | Buy Now |
DISTI #
595-REG104GA-A/2K5
|
Mouser Electronics | LDO Voltage Regulators DMOS 1A Low Dropout Regulator RoHS: Compliant | 3814 |
|
$3.5100 / $7.6100 | Buy Now |
DISTI #
61351052
|
Verical | LDO Regulator Pos 1.295V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 692 |
|
$3.4920 / $7.1470 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.295V MIN, 5.5V MAX, 0.4V DROPOUT, NMOS, PDSO6 | 1096 |
|
$8.4000 / $12.6000 | Buy Now |
|
Rochester Electronics | REG104 - 1A, Low-Noise, Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 349 |
|
$3.3800 / $3.9700 | Buy Now |
DISTI #
REG104GA-A/2K5
|
TME | IC: voltage regulator, LDO,adjustable, 2.5÷5.5V, 1A, SOT223-5, SMD Min Qty: 1 | 0 |
|
$4.7300 / $7.3900 | RFQ |
|
Ameya Holding Limited | IC REG LDO ADJ 1A SOT223-6 | 27450 |
|
RFQ | |
DISTI #
C1S746204612741
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 692 |
|
$3.4920 / $7.1470 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1A SOT223-6 / LDO Regulator Pos 1.295V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 2499 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG104GA-A/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG104GA-A/2K5
Texas Instruments
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.25 | |
Load Regulation-Max(%) | 3.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for REG104GA-A/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG104GA-A/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG104GA-A | 1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85 | Texas Instruments | REG104GA-A/2K5 vs REG104GA-A |