Part Details for REM3-2415DW/C by RECOM Power Inc
Overview of REM3-2415DW/C by RECOM Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REM3-2415DW/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1252
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 3W, Dip, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power REM3-2415DW/C Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2800 / $73.0800 | Buy Now |
DISTI #
REM3-2415DW/C-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$61.8893 / $75.6600 | Buy Now |
DISTI #
919-REM3-2415DWC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-36Vin +/-15Vout DIP24 RoHS: Compliant | 5 |
|
$61.8800 / $78.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$58.9500 | Buy Now |
|
Onlinecomponents.com | Dual 3W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±15 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$58.8300 / $79.9000 | Buy Now |
DISTI #
REM3-2415DW/C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$55.3600 / $70.9300 | Buy Now |
DISTI #
000000000006060313
|
Sager | Isolated DC/DC Converters - Through Hole 3W 9-36Vin +/-15Vout DIP24 Min Qty: 1 | 0 |
|
$61.9500 / $68.4300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 9-36VDC +/-15VDC +/-100mA DIP24 | 0 |
|
$68.5165 / $71.9423 | RFQ |
Part Details for REM3-2415DW/C
REM3-2415DW/C CAD Models
REM3-2415DW/C Part Data Attributes:
|
REM3-2415DW/C
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM3-2415DW/C
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | OUTPUT VOLTAGE IS -15 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |
Alternate Parts for REM3-2415DW/C
This table gives cross-reference parts and alternative options found for REM3-2415DW/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REM3-2415DW/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC3-2415DRWZ/H6/C/M/SMD-R | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | REM3-2415DW/C vs REC3-2415DRWZ/H6/C/M/SMD-R |
ZHRP0302415DR | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-10 | Nichicon Corporation | REM3-2415DW/C vs ZHRP0302415DR |
ZHRP0302415 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, RESIN, SMT-10 | Nichicon Corporation | REM3-2415DW/C vs ZHRP0302415 |
TEL3-2423 | 3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24 | Traco Power | REM3-2415DW/C vs TEL3-2423 |
JCB0324D15-HZ | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/14 | XP Power | REM3-2415DW/C vs JCB0324D15-HZ |
DM03D2415A | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/7 | Delta Electronics Inc | REM3-2415DW/C vs DM03D2415A |
MGJ3T24150505MC-R13 | DC-DC Regulated Power Supply Module, | Murata Power Solutions | REM3-2415DW/C vs MGJ3T24150505MC-R13 |
PJ03D2415A | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SIP-8/7 | Delta Electronics Inc | REM3-2415DW/C vs PJ03D2415A |
TMR3-2423 | 3 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8 | Traco Power | REM3-2415DW/C vs TMR3-2423 |
VKC03-24D15 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/10 | P-DUKE | REM3-2415DW/C vs VKC03-24D15 |