-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF0315-000
|
Mouser Electronics | Resettable Fuses - PPTC 60V .5A-HD 10A MAX RoHS: Compliant | 0 |
|
$0.4280 / $0.5800 | Order Now |
DISTI #
72244636
|
RS | Circuit Protection Device, Resettable, PTC, Surface Mnt, 60VDC, 0.5A, SMD050F-2 | Littelfuse RF0315-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.4290 / $0.5360 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 60V .5A-HD 10A MAX RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0780 / $0.0875 | Buy Now |
DISTI #
SMD050F-2
|
TTI | Resettable Fuses - PPTC .5A 60V 10A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 32000 In Stock |
|
$0.4290 | Buy Now |
DISTI #
BSMDP-0.5A
|
TME | Fuse: PTC polymer, 500mA, Polyswitch Min Qty: 2 | 2268 |
|
$0.3200 / $0.5340 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 288600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 60V 500mA 10A 1A 2920 Resettable Fuses ROHS | 10425 |
|
$0.1011 / $0.1808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF0315-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0315-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | PTC RESETTABLE FUSE | |
Terminal Finish | MATTE TIN OVER NICKEL |
This table gives cross-reference parts and alternative options found for RF0315-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0315-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD050F | PTC Thermistor, | Littelfuse Inc | RF0315-000 vs SMD050F |