Part Details for RF03N0R5B250CT by Walsin Technology Corporation
Overview of RF03N0R5B250CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF03N0R5B250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RF03N0R5B250CTTR-ND
|
DigiKey | CAP CER 0.5PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0115 | Buy Now |
DISTI #
791-RF03N0R5B250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.5pF +-0.1% 25V RoHS: Compliant | 15620 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0201 MLCC NPO 0.5 pF +/-0.1pF 25 V T&R RF RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0113 / $0.0127 | Buy Now |
DISTI #
RF03N0R5B250CT
|
TME | Capacitor: ceramic, MLCC, 0.5pF, 25V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0047 | RFQ |
Part Details for RF03N0R5B250CT
RF03N0R5B250CT CAD Models
RF03N0R5B250CT Part Data Attributes:
|
RF03N0R5B250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF03N0R5B250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for RF03N0R5B250CT
This table gives cross-reference parts and alternative options found for RF03N0R5B250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N0R5B250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201N0R5B250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RF03N0R5B250CT vs 0201N0R5B250LT |
C0201HQN250-0R5BN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | RF03N0R5B250CT vs C0201HQN250-0R5BN6E |
02013AR50BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | RF03N0R5B250CT vs 02013AR50BAT4A |
CU0131R50BAT4A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Kyocera AVX Components | RF03N0R5B250CT vs CU0131R50BAT4A |
02013AR50BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | RF03N0R5B250CT vs 02013AR50BAT2A |
CU0131R50BAT2A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Kyocera AVX Components | RF03N0R5B250CT vs CU0131R50BAT2A |
C0201HQN250-0R5BGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | RF03N0R5B250CT vs C0201HQN250-0R5BGP |
C0201HQN250-0R5BG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | RF03N0R5B250CT vs C0201HQN250-0R5BG6P |
C0201HQN250-0R5BN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | RF03N0R5B250CT vs C0201HQN250-0R5BN6P |
C0603C0G1E0R5B030BF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | RF03N0R5B250CT vs C0603C0G1E0R5B030BF |