There are no models available for this part yet.
Overview of RF03N1R0C250CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF03N1R0C250CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-RF03N1R0C250CTTR-ND
|
DigiKey | CAP CER 1PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0037 | Buy Now | |
DISTI #
791-RF03N1R0C250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1pF +-0.25pF 25V RoHS: Compliant | 6340 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks | 0 |
|
$0.0020 | Buy Now | ||
DISTI #
RF03N1R0C250CT
|
TME | Capacitor: ceramic, MLCC, 1pF, 25V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0028 | RFQ |
CAD Models for RF03N1R0C250CT by Walsin Technology Corporation
Part Data Attributes for RF03N1R0C250CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Capacitance
|
0.000001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
25%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
25%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for RF03N1R0C250CT
This table gives cross-reference parts and alternative options found for RF03N1R0C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N1R0C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU013A1R0CAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Kyocera AVX Components | RF03N1R0C250CT vs AU013A1R0CAG9A |
250R05L1R0CG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF03N1R0C250CT vs 250R05L1R0CG4T |
250R05L1R0CT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | RF03N1R0C250CT vs 250R05L1R0CT4T |
CL03C1R0CA3NCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Samsung Electro-Mechanics | RF03N1R0C250CT vs CL03C1R0CA3NCNL |
CM03CG1R0C25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | RF03N1R0C250CT vs CM03CG1R0C25AN |
NMC-M0201NPO1R0C25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | RF03N1R0C250CT vs NMC-M0201NPO1R0C25TRPF |
C0603C0G1E010CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | RF03N1R0C250CT vs C0603C0G1E010CB |
GRP0335C1E1R0CD01E | CAPACITOR, CERAMIC, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | RF03N1R0C250CT vs GRP0335C1E1R0CD01E |
GRP0335C1E1R0BD01F | Ceramic Capacitor, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Murata Manufacturing Co Ltd | RF03N1R0C250CT vs GRP0335C1E1R0BD01F |
CQ0201CRNPO8BN1R0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, | YAGEO Corporation | RF03N1R0C250CT vs CQ0201CRNPO8BN1R0 |