There are no models available for this part yet.
Overview of RF03N6R8C250CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF03N6R8C250CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-RF03N6R8C250CTTR-ND
|
DigiKey | CAP CER 6.8PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0037 | Buy Now | |
DISTI #
791-RF03N6R8C250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8pF,+-0.25%,25V RoHS: Compliant | 4400 |
|
$0.0090 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks | 0 |
|
$0.0020 | Buy Now |
CAD Models for RF03N6R8C250CT by Walsin Technology Corporation
Part Data Attributes for RF03N6R8C250CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.6765%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
3.6765%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for RF03N6R8C250CT
This table gives cross-reference parts and alternative options found for RF03N6R8C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N6R8C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU013A6R8CAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Kyocera AVX Components | RF03N6R8C250CT vs AU013A6R8CAG4A |
250R05L6R8CV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | RF03N6R8C250CT vs 250R05L6R8CV4T |
VJ0201L6R8CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | RF03N6R8C250CT vs VJ0201L6R8CXXCW1BC |
250R05L6R8CT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | RF03N6R8C250CT vs 250R05L6R8CT4R |
250R05L6R8CV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF03N6R8C250CT vs 250R05L6R8CV4S |
CL03C6R8CA3NNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Samsung Electro-Mechanics | RF03N6R8C250CT vs CL03C6R8CA3NNNL |
C0201COG250-6R8CSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | VENKEL LTD | RF03N6R8C250CT vs C0201COG250-6R8CSNP |
C0201HQN250-6R8CGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | RF03N6R8C250CT vs C0201HQN250-6R8CGE |
CL03C6R8CA3GNND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | RF03N6R8C250CT vs CL03C6R8CA3GNND |
C0201C0G250-6R8CGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | RF03N6R8C250CT vs C0201C0G250-6R8CGP |