Part Details for RF15 by Extech by FLIR
Overview of RF15 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4NRF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 | |
TMPM4GRF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 | |
TMPM4NRF15XBG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-VFBGA177-1313-0.80-001 |
Price & Stock for RF15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K8871
|
Newark | 0-32 Percent Brix Refractometer Rohs Compliant: Na |Extech Instruments RF15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.2900 | Buy Now |
DISTI #
RF15-ND
|
DigiKey | REFRACTOMETER FLUID FREEZING PNT Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$135.2900 | Buy Now |
DISTI #
685-RF15
|
Mouser Electronics | Test Accessories - Other Brix Refractometer with ATC, 0-32% RoHS: Compliant | 0 |
|
$135.2900 | Order Now |
DISTI #
70117555
|
RS | 0-32% BRIX REFRACTOMETER WITH ATC | FLIR Commercial Systems Inc. - Extech Division RF15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.2900 | RFQ |
|
Onlinecomponents.com | Portable Refractometers Measure The Concentration Of Sugar RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$124.0600 / $152.6200 | Buy Now |
|
Master Electronics | Portable Refractometers Measure The Concentration Of Sugar RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$124.0600 / $152.6200 | Buy Now |
DISTI #
43619.1
|
TestEquity LLC | Extech RF15 Portable Sucrose Brix Refractometer, 0 to 32% with ATC | 0 |
|
$135.2900 | Buy Now |