Part Details for RF15N0R5B500CT by Walsin Technology Corporation
Overview of RF15N0R5B500CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N0R5B500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RF15N0R5B500CTTR-ND
|
DigiKey | CAP CER 0.5PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0138 | Buy Now |
DISTI #
791-RF15N0R5B500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.5pF +-0.1% 50V RoHS: Compliant | 7765 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Microwave series 0402 NPO 0.5pF 0.1pF 50V multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 110000Reel |
|
$0.0132 / $0.0151 | Buy Now |
|
Future Electronics | Microwave series 0402 NPO 0.5pF 0.1pF 50V multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 30000Cut Tape/Mini-Reel |
|
$0.0132 / $0.0198 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
RF15N0R5B500CT
|
TME | Capacitor: ceramic, 0.5pF, 50V, C0G (NP0), ±0.1pF, 0402 Min Qty: 100 | 8800 |
|
$0.0042 / $0.0192 | Buy Now |
Part Details for RF15N0R5B500CT
RF15N0R5B500CT CAD Models
RF15N0R5B500CT Part Data Attributes
|
RF15N0R5B500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N0R5B500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N0R5B500CT
This table gives cross-reference parts and alternative options found for RF15N0R5B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N0R5B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N0R5B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RF15N0R5B500CT vs 0402N0R5B500LG |
MT15N0R5B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF15N0R5B500CT vs MT15N0R5B500CT |
AC0402BRNPO9BNR50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | YAGEO Corporation | RF15N0R5B500CT vs AC0402BRNPO9BNR50 |
CS1005C0G0R5B500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Samwha Electronics | RF15N0R5B500CT vs CS1005C0G0R5B500NR |
C0402HQN500-0R5BGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RF15N0R5B500CT vs C0402HQN500-0R5BGE |
GHQ04CG0R5B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | RF15N0R5B500CT vs GHQ04CG0R5B50NTD |
MCHH15N0R5B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | SPC Multicomp | RF15N0R5B500CT vs MCHH15N0R5B500CT |
0402CG0R5B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Fenghua (HK) Electronics Ltd | RF15N0R5B500CT vs 0402CG0R5B500NT |
0402CG0R5B500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Fenghua (HK) Electronics Ltd | RF15N0R5B500CT vs 0402CG0R5B500SB |
VJ0402L0R5BXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RF15N0R5B500CT vs VJ0402L0R5BXACW1BC |