Part Details for RF15N1R0A500CT by Walsin Technology Corporation
Overview of RF15N1R0A500CT by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N1R0A500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RF15N1R0A500CTTR-ND
|
DigiKey | CAP CER 1PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
791-RF15N1R0A500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.0pF 50volts RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | CAP CER 1PF 50V C0G/NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0138 / $0.0150 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, NP0, -/+30PPM/CEL TC, 0.000001UF, 0402 | 8000 |
|
$0.0414 / $0.1380 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, NP0, -/+30PPM/CEL TC, 0.000001UF, 0402 | 8000 |
|
$0.0498 / $0.1660 | Buy Now |
DISTI #
RF15N1R0A500CT
|
TME | Capacitor: ceramic, MLCC, 1pF, 50V, C0G (NP0), ±0.05pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0054 | RFQ |
Part Details for RF15N1R0A500CT
RF15N1R0A500CT CAD Models
RF15N1R0A500CT Part Data Attributes
|
RF15N1R0A500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N1R0A500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N1R0A500CT
This table gives cross-reference parts and alternative options found for RF15N1R0A500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N1R0A500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04CG1R0J50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | RF15N1R0A500CT vs GMC04CG1R0J50NT-LF |
GUQ04CG1R0A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | RF15N1R0A500CT vs GUQ04CG1R0A50NTD |
GRM1555C1H1R0WZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | RF15N1R0A500CT vs GRM1555C1H1R0WZ01J |
GRM1555C1H1R0WD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N1R0A500CT vs GRM1555C1H1R0WD01J |
500R07S1R0AT4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | Johanson Technology Inc | RF15N1R0A500CT vs 500R07S1R0AT4S |
GRM1555C1H1R0JZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | RF15N1R0A500CT vs GRM1555C1H1R0JZ01B |
CL05C010AB5ANNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | RF15N1R0A500CT vs CL05C010AB5ANNO |
C0402COG1R0A500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Eyang Technology Development Co Ltd | RF15N1R0A500CT vs C0402COG1R0A500NYN |
500R07S1R0AC4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | Johanson Technology Inc | RF15N1R0A500CT vs 500R07S1R0AC4S |
0402CG1R0J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RF15N1R0A500CT vs 0402CG1R0J500NT |