Part Details for RF15N1R1C500CT by Walsin Technology Corporation
Overview of RF15N1R1C500CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N1R1C500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RF15N1R1C500CTTR-ND
|
DigiKey | CAP CER 1.1PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now |
DISTI #
791-RF15N1R1C500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.1pF,+-0.25%,50V RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
DISTI #
RF15N1R1C500CT
|
TME | Capacitor: ceramic, MLCC, 1.1pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0027 | RFQ |
Part Details for RF15N1R1C500CT
RF15N1R1C500CT CAD Models
RF15N1R1C500CT Part Data Attributes
|
RF15N1R1C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N1R1C500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N1R1C500CT
This table gives cross-reference parts and alternative options found for RF15N1R1C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N1R1C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R1CV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | RF15N1R1C500CT vs 500R07S1R1CV4T |
500R07S1R1CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF15N1R1C500CT vs 500R07S1R1CV4Y |
500R07S1R1CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000011 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | RF15N1R1C500CT vs 500R07S1R1CV4Y |
CC0402CRNPO9BN1R1 | Capacitor, Ceramic, Chip, General Purpose, 1.1pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | RF15N1R1C500CT vs CC0402CRNPO9BN1R1 |
500R07S1R1CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF15N1R1C500CT vs 500R07S1R1CG4Y |
500R07S1R1CT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000011uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | RF15N1R1C500CT vs 500R07S1R1CT4T |
GCM1555C1H1R1CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000011uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N1R1C500CT vs GCM1555C1H1R1CZ13D |
GCM1555C1H1R1CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000011uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N1R1C500CT vs GCM1555C1H1R1CZ13C |
500R07S1R1CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000011 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | RF15N1R1C500CT vs 500R07S1R1CT4Y |
GCM1555C1H1R1CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000011uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N1R1C500CT vs GCM1555C1H1R1CZ13J |