Part Details for RF15N1R5B500CT by Walsin Technology Corporation
Overview of RF15N1R5B500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N1R5B500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RF15N1R5B500CTTR-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-RF15N1R5B500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5pF +-0.1% 50V RoHS: Compliant | 19900 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RF Series 0402 50 V 1.5 pF ±0.1pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0048 | Buy Now |
DISTI #
RF15N1R5B500CT
|
TME | Capacitor: ceramic, MLCC, 1.5pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0034 | RFQ |
Part Details for RF15N1R5B500CT
RF15N1R5B500CT CAD Models
RF15N1R5B500CT Part Data Attributes
|
RF15N1R5B500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N1R5B500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N1R5B500CT
This table gives cross-reference parts and alternative options found for RF15N1R5B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N1R5B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H1R5BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N1R5B500CT vs GCM1555C1H1R5BA16J |
500R07S1R5BU4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Johanson Technology Inc | RF15N1R5B500CT vs 500R07S1R5BU4S |
C0402T159B5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | RF15N1R5B500CT vs C0402T159B5GCL7411 |
CC0402BRNPO9BN1R5 | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | RF15N1R5B500CT vs CC0402BRNPO9BN1R5 |
C0402T159B5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | RF15N1R5B500CT vs C0402T159B5GBC |
CL05C1R5BB5ALNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | RF15N1R5B500CT vs CL05C1R5BB5ALNP |
C0402COG1R5B500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Eyang Technology Development Co Ltd | RF15N1R5B500CT vs C0402COG1R5B500NTB |
C0402T159B5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | RF15N1R5B500CT vs C0402T159B5GBL |
C0402T159B5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | RF15N1R5B500CT vs C0402T159B5GBCTM |
500R07S1R5BC4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Johanson Technology Inc | RF15N1R5B500CT vs 500R07S1R5BC4Y |