Part Details for RF15N1R9A500CT by Walsin Technology Corporation
Overview of RF15N1R9A500CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N1R9A500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF15N1R9A500CT
|
TME | Capacitor: ceramic, MLCC, 1.9pF, 50V, C0G (NP0), ±0.05pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0083 | RFQ |
Part Details for RF15N1R9A500CT
RF15N1R9A500CT CAD Models
RF15N1R9A500CT Part Data Attributes
|
RF15N1R9A500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N1R9A500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.6316% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.6316% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N1R9A500CT
This table gives cross-reference parts and alternative options found for RF15N1R9A500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N1R9A500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H1R9WD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N1R9A500CT vs GRM1555C1H1R9WD01W |
500R07S1R9AT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0402, | Johanson Technology Inc | RF15N1R9A500CT vs 500R07S1R9AT4T |
CQ0402ARNPO9BN1R9 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, | YAGEO Corporation | RF15N1R9A500CT vs CQ0402ARNPO9BN1R9 |
500R07S1R9AG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0402, | Johanson Technology Inc | RF15N1R9A500CT vs 500R07S1R9AG4S |
GRM1555C1H1R9WA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N1R9A500CT vs GRM1555C1H1R9WA01J |
500R07S1R9AG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0402, | Johanson Technology Inc | RF15N1R9A500CT vs 500R07S1R9AG4T |
GRM1555C1H1R9WA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N1R9A500CT vs GRM1555C1H1R9WA01C |
GRM1555C1H1R9WZ01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000019uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N1R9A500CT vs GRM1555C1H1R9WZ01D |
GJM1555C1H1R9WB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N1R9A500CT vs GJM1555C1H1R9WB01C |
500R07S1R9AU4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0402, | Johanson Technology Inc | RF15N1R9A500CT vs 500R07S1R9AU4Y |