Part Details for RF15N330J100CTNA by Walsin Technology Corporation
Overview of RF15N330J100CTNA by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N330J100CTNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RF15N330J100CTNA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33pF 5% 10V RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |