There are no models available for this part yet.
Overview of RF15N3R6A500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RF15N3R6A500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-RF15N3R6A500CTTR-ND
|
DigiKey | CAP CER 3.6PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now | |
DISTI #
791-RF15N3R6A500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 3.6 pF, +/-0.05pF 50 V T&R RF RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now | |
DISTI #
RF15N3R6A500CT
|
TME | Capacitor: ceramic, MLCC, 3.6pF, 50V, C0G (NP0), ±0.05pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0054 | RFQ |
CAD Models for RF15N3R6A500CT by Walsin Technology Corporation
Part Data Attributes for RF15N3R6A500CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000036 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.3889%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1.3889%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for RF15N3R6A500CT
This table gives cross-reference parts and alternative options found for RF15N3R6A500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N3R6A500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S3R6AT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Johanson Technology Inc | RF15N3R6A500CT vs 500R07S3R6AT4T |
GJM1555C1H3R6WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N3R6A500CT vs GJM1555C1H3R6WB01D |
CL05C3R6AB5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | RF15N3R6A500CT vs CL05C3R6AB5NNNC |
CL05C3R6AB5ANNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | RF15N3R6A500CT vs CL05C3R6AB5ANNO |
GJM1555C1H3R6WB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N3R6A500CT vs GJM1555C1H3R6WB01C |
500R07S3R6AC4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Johanson Technology Inc | RF15N3R6A500CT vs 500R07S3R6AC4T |
500R07S3R6AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Johanson Technology Inc | RF15N3R6A500CT vs 500R07S3R6AV4Y |
500R07S3R6AU4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Johanson Technology Inc | RF15N3R6A500CT vs 500R07S3R6AU4S |
CL05C3R6AB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | RF15N3R6A500CT vs CL05C3R6AB5GNNP |
GRM1555C1H3R6WD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N3R6A500CT vs GRM1555C1H3R6WD01W |