Part Details for RF15N9R1C500CT by Walsin Technology Corporation
Overview of RF15N9R1C500CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N9R1C500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RF15N9R1C500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.1pF +-0.25pF 50V | 0 |
|
$0.0120 / $0.1000 | Order Now |
DISTI #
RF15N9R1C500CT
|
TME | Capacitor: ceramic, MLCC, 9.1pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0027 | RFQ |
Part Details for RF15N9R1C500CT
RF15N9R1C500CT CAD Models
RF15N9R1C500CT Part Data Attributes
|
RF15N9R1C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N9R1C500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7473% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.7473% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N9R1C500CT
This table gives cross-reference parts and alternative options found for RF15N9R1C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N9R1C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S9R1CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF15N9R1C500CT vs 500R07S9R1CV4Y |
C0402HQN500-9R1CGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RF15N9R1C500CT vs C0402HQN500-9R1CGP |
500R07S9R1CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | RF15N9R1C500CT vs 500R07S9R1CT4S |
500R07S9R1CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | RF15N9R1C500CT vs 500R07S9R1CT4Y |
500R07S9R1CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000091 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | RF15N9R1C500CT vs 500R07S9R1CT4Y |
C0402HQN500-9R1CGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RF15N9R1C500CT vs C0402HQN500-9R1CGE |
500R07S9R1CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000091 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | RF15N9R1C500CT vs 500R07S9R1CG4Y |
500R07S9R1CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF15N9R1C500CT vs 500R07S9R1CG4Y |
500R07S9R1CG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF15N9R1C500CT vs 500R07S9R1CG4W |