Part Details for RF18N3R0B251CT by Walsin Technology Corporation
Overview of RF18N3R0B251CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF18N3R0B251CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-RF18N3R0B251CTTR-ND
|
DigiKey | CAP CER 3PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0471 | Buy Now |
DISTI #
791-RF18N3R0B251CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 3 pF, +/-0.1pF 250 V T&R RF RoHS: Compliant | 0 |
|
$0.0330 / $0.2200 | Order Now |
DISTI #
RF18N3R0B251CT
|
TME | Capacitor: ceramic, MLCC, 3pF, 250V, C0G (NP0), ±0.1pF, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0393 | RFQ |
Part Details for RF18N3R0B251CT
RF18N3R0B251CT CAD Models
RF18N3R0B251CT Part Data Attributes
|
RF18N3R0B251CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N3R0B251CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N3R0B251CT
This table gives cross-reference parts and alternative options found for RF18N3R0B251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N3R0B251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF18N3R0B251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF18N3R0B251CT vs RF18N3R0B251CG |
251R14S3R0BG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF18N3R0B251CT vs 251R14S3R0BG4T |
251R14S3R0BV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | RF18N3R0B251CT vs 251R14S3R0BV4T |
251R14S3R0BV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | RF18N3R0B251CT vs 251R14S3R0BV4W |
0603H2503P00BQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | RF18N3R0B251CT vs 0603H2503P00BQB |
0603H2503P00BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Knowles Capacitors | RF18N3R0B251CT vs 0603H2503P00BCT |
C0603COG3R0B251CTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Eyang Technology Development Co Ltd | RF18N3R0B251CT vs C0603COG3R0B251CTD |
C0603X309BAGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | RF18N3R0B251CT vs C0603X309BAGALAUTO |
251R14S3R0BU4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000003uF, 0603, | Johanson Technology Inc | RF18N3R0B251CT vs 251R14S3R0BU4W |
0603H2503P00BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, | Knowles Capacitors | RF18N3R0B251CT vs 0603H2503P00BCR |