Part Details for RF1B23D25 by Carlo Gavazzi Holding AG
Overview of RF1B23D25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1B23D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6053
|
Newark | Ssr, 24-280Vac, 25A, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RF1B23D25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4100 / $40.8500 | Buy Now |
DISTI #
225-RF1B23D25
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR RF IO 230V 25A 24VDC IP RoHS: Compliant | 0 |
|
$35.5300 | Order Now |
DISTI #
70807911
|
RS | SSR RF IO 230V 25A 24VDC IP, RF1 Series | Carlo Gavazzi Inc. RF1B23D25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$36.7700 | Buy Now |
|
Onlinecomponents.com | SSR RF IO 230V 25A 24VDC IP RoHS: Compliant | 0 |
|
$34.4000 / $38.1200 | Buy Now |
DISTI #
RF1B23D25
|
TME | Relay: solid state, 25A, Variant: 1-phase Min Qty: 1 | 0 |
|
$25.7200 / $29.4800 | RFQ |