Part Details for RFA110082 by Lovato Electric Inc
Overview of RFA110082 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFA110082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892749
|
RS | Motor Protection Relay, 3 Pole, Automatic Reset, BF95 - BF150 Cont, 60...82A | LOVATO Electric RFA110082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$262.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$226.2300 / $243.7300 | Buy Now |
DISTI #
RFA110082
|
TME | Thermal relay, Leads: screw terminals, 60÷82A Min Qty: 1 | 0 |
|
$113.1400 / $129.3000 | RFQ |
|
South Electronics | RFA110082 | 0 |
|
RFQ |