Part Details for RFA110110 by Lovato Electric Inc
Overview of RFA110110 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFA110110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892751
|
RS | Motor Protection Relay, 3 Pole, Automatic Reset, BF95 - BF150 Cont, 90...110A | LOVATO Electric RFA110110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$320.8000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$276.5000 / $297.8900 | Buy Now | |
DISTI #
RFA110110
|
TME | Thermal relay, Leads: screw terminals, 90÷110A Min Qty: 1 | 0 |
|
$142.4300 / $162.7800 | RFQ |